| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-055 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-055 |
621-025-360-055
| Heilind Number: | EDA621-025-360-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-055 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. This plug-style connector features two rows of 25 positions, ensuring seamless data transmission. With a durable steel shell and nickel plating, it guarantees longevity and robust performance, even in harsh operating environments ranging from -55 to 85°C. The 4-40 threaded hole mount type and M3 mating retention type offer secure and stable connections, while the PC tail termination method simplifies installation. With gold contact plating, it ensures excellent conductivity, making it ideal for a variety of applications. Upgrade your connectivity with this essential component.

