| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-056 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-056 |
621-025-360-056
| Heilind Number: | EDA621-025-360-056 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-056 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector. Designed for efficiency and durability, this two-row plug features PC Tail termination for seamless integration. With a contact plating of gold and shell plating of nickel, it ensures reliable performance in various environments. Its steel shell construction, along with an operating temperature range of -55 to 85 °C, guarantees robustness and resilience. Perfect for industrial applications, this connector with 25 positions and a 3A amperage rating is a versatile solution for your connectivity needs. Upgrade to the best in class with our D-Sub Connector.

