| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-512 |
621-025-360-512
| Heilind Number: | EDA621-025-360-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-512 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. Designed for optimal performance, this plug-type connector features two rows of 25 positions, offering seamless integration in through-hole mounting configurations. With a durable steel shell and gold-plated contacts, it ensures long-lasting durability and excellent conductivity. Operating efficiently in a wide temperature range from -55 to 85 °C, it's suitable for use in diverse environments. The 4-40 threaded hole mating retention type provides added security, making it ideal for industrial and commercial settings. Trust in this connector for stable and efficient data transmission.

