| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-513 |
621-025-360-513
| Heilind Number: | EDA621-025-360-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-513 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic assembly needs. Featuring a durable steel shell with nickel plating, this connector ensures long-lasting performance in various environments. With a 2-row, 25-position design and through-hole mounting, it offers secure and stable connections. The gold-plated contacts guarantee optimal signal transmission, while the 4-40 threaded standoff mating retention type adds an extra layer of security. Suitable for a wide range of applications, from industrial to consumer electronics, this connector operates flawlessly in temperatures ranging from -55 to 85 °C. Upgrade your connectivity experience with this essential component.

