| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-531 |
621-025-360-531
| Heilind Number: | EDA621-025-360-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-531 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality Standard D-Sub Connector. Designed for optimal performance, this plug features a durable steel shell with nickel plating, ensuring reliable conductivity in various environments. With 25 gold-plated contacts and a termination method of PC Tail, it guarantees seamless data transmission. Its boardlocks mount type and .120" Through Hole mating retention type provide secure attachment to your devices. Operating efficiently in temperatures ranging from -55 to 85 °C, it's ideal for both industrial and commercial applications. Upgrade your connectivity solutions with this essential component.

