| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-533 |
621-025-360-533
| Heilind Number: | EDA621-025-360-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-533 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Standard D-Sub Connector. Designed for optimal functionality, this plug connector features two rows for efficient data transmission. With a sturdy boardlocks mount type and PC tail termination method, it ensures secure and reliable connections. The gold-plated contacts guarantee excellent conductivity, while the nickel-plated steel shell offers durability. With 25 positions, it accommodates multiple connections with ease. The mating retention type, 4-40 Threaded Standoff, provides added stability. Operating in a wide temperature range from -55 to 85°C, it is suitable for various environments. Upgrade your connector setup with this essential component.

