| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-535 |
621-025-360-535
| Heilind Number: | EDA621-025-360-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-535 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this Standard D-Sub Connector, crafted for superior performance and reliability. Featuring a plug design with two rows for efficient data transmission, it offers seamless integration onto PCBs with its boardlock mount type and PC tail termination method. Boasting gold contact plating and nickel shell plating, it ensures optimal signal conductivity and corrosion resistance. With 25 positions and a robust steel shell, it's perfect for industrial applications. Its M3 threaded hole mating retention type guarantees secure connections, while its wide operating temperature range of -55 to 85°C ensures durability in varied environments. Upgrade your connectivity solutions with this essential component.

