| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-536 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-536 |
621-025-360-536
| Heilind Number: | EDA621-025-360-536 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-536 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Standard D-Sub Connector. Designed for efficient power transmission, it features a reliable PC Tail termination method and gold contact plating for optimal signal transfer. With a durable steel shell and nickel plating, it ensures long-lasting performance even in harsh environments. Boasting 25 positions and a double-row design, it offers ample connectivity options for your applications. The included Boardlocks and M3 Threaded Standoff mating retention type provide secure attachment, while its wide operating temperature range of -55 to 85 °C guarantees versatility. Perfect for industrial and electronic projects, this connector is a must-have for any professional toolkit. Elevate your connectivity solutions with this essential component.

