| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-540 |
621-025-360-540
| Heilind Number: | EDA621-025-360-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-540 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. This plug-type connector, with a robust steel shell and nickel plating, ensures durability and efficient signal transmission in various applications. Featuring two rows and 25 positions, it offers ample connectivity options. The PC tail termination method and gold contact plating guarantee secure and high-quality connections. With a 3A amperage rating and an operating temperature range of -55 to 85°C, this connector is suitable for demanding environments. Its boardlocks mount type and mating retention type with 4-40 threaded fixed standoff provide stability and ease of installation. Upgrade your connectivity setup with this essential component.

