| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-541 |
621-025-360-541
| Heilind Number: | EDA621-025-360-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-541 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector. Designed for optimal performance, this connector features a durable steel shell with nickel plating for reliable signal transmission. With a PC Tail termination method and gold contact plating, it ensures secure and efficient connections. Perfect for boardlocks mounting, it offers two rows of 25 positions each, accommodating a wide range of applications. Its 3 A amperage and -55 to 85°C operating temperature range make it suitable for diverse environments. Trust in this connector for seamless data transfer and communication.

