| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-542 |
621-025-360-542
| Heilind Number: | EDA621-025-360-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-542 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a high-performance solution designed for seamless integration. This plug-type connector features two rows of 25 positions, ensuring reliable data transmission. With a sturdy steel shell and nickel plating, it offers durability and longevity, even in demanding environments. The gold-plated contacts guarantee optimal signal conductivity, while the PC tail termination method simplifies installation. Equipped with boardlocks for secure mounting and a mating retention type with 4-40 threaded holes, it ensures stability and ease of use. Operating efficiently in a wide temperature range of -55 to 85°C, this connector is ideal for various industrial and commercial applications. Upgrade your connectivity experience with this essential component.

