| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-543 |
621-025-360-543
| Heilind Number: | EDA621-025-360-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-543 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable and versatile solution for your connectivity needs. This plug connector features two rows with a total of 25 positions, offering ample connectivity options. With a durable steel shell and nickel plating, it ensures long-lasting performance even in demanding environments. The gold contact plating guarantees excellent conductivity, while the PC Tail termination method simplifies installation. Designed for efficiency, it has boardlocks for secure mounting and a mating retention type with 4-40 Threaded Standoff. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is suitable for various applications. Trust in its 3A amperage and impeccable design for seamless connections every time.

