| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-546 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-546 |
621-025-360-546
| Heilind Number: | EDA621-025-360-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-546 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Standard D-Sub Connector. Designed for optimal functionality, this plug connector features two rows for efficient data transmission. With a durable steel shell and nickel plating, it ensures long-lasting durability in various environments. The PC Tail termination method and gold contact plating guarantee reliable signal integrity. Ideal for industrial applications, it offers a wide operating temperature range of -55 to 85 °C. Complete with M3 Threaded Standoff mating retention, it provides secure and stable connections. Upgrade your boardlocks with this essential component for seamless integration.

