| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-551 |
621-025-360-551
| Heilind Number: | EDA621-025-360-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-551 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector, designed for seamless integration in a variety of applications. This two-row plug features gold-plated contacts for optimal signal transmission, while its rugged steel shell with nickel plating ensures durability in demanding environments. With a 3A amperage rating and 25 positions, it offers reliable power and data connections. The 4-40 threaded hole mount and PC tail termination method make installation easy and secure. Meeting stringent quality standards, it guarantees peak performance even in extreme temperatures ranging from -55 to 85°C. Perfect for industrial and commercial use, this connector is a dependable solution for your connectivity needs. Elevate your systems with our D-Sub Connector and experience seamless data transfer and power delivery.

