| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-552 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-552 |
621-025-360-552
| Heilind Number: | EDA621-025-360-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-552 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a versatile and reliable solution for your connectivity needs. With a 2-row design and 25 positions, this plug connector is perfect for a wide range of applications. Featuring a durable steel shell with nickel plating and gold contact plating, it ensures excellent conductivity and longevity. The 4-40 threaded hole mount type and PC tail termination method make installation easy and secure. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, it is suitable for demanding environments. Trust in the quality and performance of this essential connector for your projects.

