| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-555 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-555 |
621-025-360-555
| Heilind Number: | EDA621-025-360-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-555 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Designed for reliability, this plug connector features two rows with a total of 25 gold-plated positions, ensuring seamless data and power transmission. The durable steel shell with nickel plating offers robust protection, while the 4-40 threaded hole mount type allows for secure and convenient installation. With a 3A amperage rating and an operating temperature range of -55 to 85°C, it's ideal for demanding industrial applications. Trust in this connector for efficient and durable connections in your projects.

