| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-010 |
621-025-368-010
| Heilind Number: | EDA621-025-368-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-010 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Standard D-Sub Connector, a reliable essential for seamless data transmission. This two-row plug boasts high-performance features, including a 3A amperage rating and gold contact plating for optimal conductivity. With a durable steel shell and nickel plating, it ensures long-lasting durability even in harsh environments. Its through-hole mount type and PC tail termination method offer easy installation, while the 4-40 threaded fixed standoff guarantees secure mating retention. Perfect for industrial applications, it operates flawlessly in temperatures ranging from -55 to 85°C. Upgrade your connection game with this essential component.

