| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-011 |
621-025-368-011
| Heilind Number: | EDA621-025-368-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-011 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable and essential component for your connectivity needs. With a 3 A amperage rating, this plug is designed for optimal performance. Featuring two rows for efficient signal transmission, it is easily mounted through a .120" hole using PC tail termination. The gold contact plating ensures durable and low-resistance connections, while the nickel shell plating offers protection against corrosion. With 25 positions, it can accommodate multiple connections. Equipped with a .120" through-hole mating retention type and made of sturdy steel, it guarantees secure and stable connectivity. Operating in a wide temperature range of -55 to 85 °C, this connector is suitable for various applications. Upgrade your setup with this high-quality D-Sub Connector.

