| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-013 |
621-025-368-013
| Heilind Number: | EDA621-025-368-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-013 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our high-quality Standard D-Sub Connector, designed for efficient signal transmission. This two-row plug connector, featuring durable steel shell construction with nickel plating, ensures reliable performance in various environments. With gold-plated contacts and PC tail termination, it guarantees optimal conductivity and long-lasting use. Rated for 3A of current, it meets industry standards for power delivery. Ideal for industrial applications, it withstands temperatures ranging from -55 to 85°C. The 25-position connector, with mating retention via 4-40 threaded standoff, offers secure and stable connections. Trust in this connector for your connectivity needs in demanding settings.

