| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-016 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-016 |
621-025-368-016
| Heilind Number: | EDA621-025-368-016 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-016 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Standard D-Sub Connector. Designed for optimal functionality, it features 25 gold-plated contacts housed in a durable steel shell with nickel plating. With a 3A amperage rating and reliable PC tail termination method, it ensures secure and efficient connections. Suitable for a wide range of applications, this plug connector has two rows for enhanced versatility. Operating flawlessly in temperatures ranging from -55 to 85°C, it guarantees reliable performance even in harsh environments. Complete with M3 Threaded Standoff mating retention, it offers added stability and durability. Upgrade your connectivity solutions with this rugged and dependable connector.

