| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-030 |
621-025-368-030
| Heilind Number: | EDA621-025-368-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-030 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for seamless integration in a variety of applications. Featuring a durable steel shell with nickel plating, it offers reliable performance in demanding environments. With two rows and 25 positions, this plug connector ensures efficient data transmission. Its PC Tail termination method and gold contact plating guarantee secure and stable connections, while the 4-40 Threaded Fixed Standoff mating retention type provides added durability. Operating smoothly in temperatures ranging from -55 to 85°C, it is ideal for industrial and commercial use. Upgrade your setup with this essential component for seamless connectivity.

