| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-033 |
621-025-368-033
| Heilind Number: | EDA621-025-368-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-033 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable and versatile solution for various applications. This plug connector, with a 25-position, dual-row design, ensures seamless data transmission. Engineered for efficiency, it features boardlocks for secure mounting and PC tail termination for easy installation. The gold-plated contacts guarantee optimal conductivity, while the nickel-plated steel shell offers durability. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, this connector is suitable for use in diverse environments. Its mating retention type, 4-40 threaded standoff, provides added stability. Trust in this essential component for your connectivity needs.

