| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-035 |
621-025-368-035
| Heilind Number: | EDA621-025-368-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-035 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector, designed for optimal performance in a variety of applications. Featuring a robust steel shell with nickel plating, this connector ensures durability and reliability. With a 25-position configuration and 2 rows, it offers ample connectivity options. The PC Tail termination method and gold contact plating guarantee secure and efficient signal transmission. Perfect for industrial environments, it can withstand operating temperatures ranging from -55 to 85°C. The gendered plug design with boardlocks and M3 Threaded Hole mating retention type ensures easy and secure installation. Upgrade your connectivity setup with this essential component for seamless data transmission.

