| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-036 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-036 |
621-025-368-036
| Heilind Number: | EDA621-025-368-036 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-036 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. This Plug connector, featuring two rows of 25 positions, combines high performance with ease of installation, thanks to its Boardlocks mount type and PC Tail termination method. With a durable steel shell and nickel plating, it ensures long-lasting quality, even in demanding environments. The gold-plated contacts guarantee optimal signal transmission, while the M3 Threaded Standoff mating retention type provides secure connections. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is a versatile choice for various applications. Upgrade your setup with this essential component, perfect for professionals and hobbyists alike.

