| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-040 |
621-025-368-040
| Heilind Number: | EDA621-025-368-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-040 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. This essential component features a 2-row plug design, suitable for high-speed data transmission. With a durable steel shell and reliable PC Tail termination method, it ensures secure and stable connections in various applications. Boasting gold contact plating and nickel shell plating, it guarantees optimal conductivity and resistance to corrosion. Operating flawlessly in a wide temperature range from -55 to 85 °C, it's ideal for industrial and commercial use. The 25 positions offer ample connectivity options, while the 4-40 Threaded Fixed Standoff mating retention type provides added security. Upgrade your setup with this essential connector for seamless performance.

