| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-042 |
621-025-368-042
| Heilind Number: | EDA621-025-368-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-042 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, an essential component for seamless data transmission. This high-quality plug features a durable steel shell with nickel plating, ensuring reliable performance in various environments. With two rows and 25 positions, it offers ample connectivity options for your devices. The PC tail termination method and gold contact plating guarantee efficient signal transfer, while the 4-40 threaded hole mating retention type provides added security. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a versatile and dependable solution for your connectivity needs. Elevate your electronic projects with this essential component.

