| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-045 |
621-025-368-045
| Heilind Number: | EDA621-025-368-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-045 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a vital component for seamless data transmission. This two-row plug, featuring a durable steel shell with nickel plating, ensures reliable performance in demanding environments. With 25 gold-plated positions, it guarantees efficient signal transfer with low contact resistance. The PC Tail termination method and M3 Threaded Hole mating retention type offer easy and secure installation, while the boardlocks mount type provides stability. Operating within a wide temperature range of -55 to 85 °C, this connector is suitable for various industrial applications. Trust in its 3A amperage rating for efficient power delivery. Upgrade your connectivity solutions with this essential connector.

