| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-052 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-052 |
621-025-368-052
| Heilind Number: | EDA621-025-368-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-052 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. This plug-type connector features two rows and 25 positions, providing efficient data transmission. With a durable steel shell and nickel plating, it ensures long-lasting performance even in harsh environments. The 4-40 threaded hole mount type and PC tail termination method offer easy and secure installation. Gold contact plating guarantees optimal conductivity, while the mating retention type further enhances stability. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is suitable for various applications in the industrial and technological fields. Upgrade your connectivity with this essential component.

