| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-053 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-053 |
621-025-368-053
| Heilind Number: | EDA621-025-368-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-053 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This plug-type connector features two rows of 25 gold-plated positions, offering secure and efficient PC tail termination. Crafted with durable steel shell material and nickel plating, it ensures long-lasting performance even in harsh environments with an operating temperature range of -55 to 85°C. The 4-40 threaded hole mount type and mating retention type with threaded standoff guarantee easy installation and secure mating. Ideal for professional and DIY projects, this connector is designed to handle a current of up to 3A, making it a must-have component in your toolkit. Upgrade your connections with this essential piece of hardware.

