| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-056 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-056 |
621-025-368-056
| Heilind Number: | EDA621-025-368-056 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-056 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, delivering reliable performance in a variety of applications. This two-row plug features durable steel construction and gold contact plating, ensuring optimal signal transfer. With a 4-40 Threaded Hole mount type and PC Tail termination method, installation is straightforward. Its 25 positions offer ample connectivity options, while the M3 Threaded Standoff mating retention type adds stability. Nickel shell plating and a wide operating temperature range of -55 to 85°C guarantee durability in harsh environments. Ideal for industrial and commercial use, this connector is a essential component for seamless data transmission.

