| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-511 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-511 |
621-025-368-511
| Heilind Number: | EDA621-025-368-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-511 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. Featuring a plug gender and two rows for seamless integration, this connector ensures secure and efficient data transmission. With a 3A amperage rating and gold contact plating, it guarantees optimal conductivity. The 25 positions and PC tail termination method offer versatility in wiring configurations. Constructed with durable steel shell material and nickel plating, it withstands harsh environments. Ideal for industrial use, it operates smoothly in temperatures ranging from -55 to 85°C. Elevate your connectivity experience with this high-quality D-Sub Connector.

