| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-515 |
621-025-368-515
| Heilind Number: | EDA621-025-368-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-515 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile solution for various applications. This two-row plug connector boasts high performance, with a 3A amperage rating ensuring reliable power transmission. Featuring through-hole mounting and PC tail termination, installation is a breeze. The gold contact plating guarantees optimal signal conductivity, while the nickel-plated steel shell offers durability. With 25 positions available, it accommodates multiple connections effortlessly. Mating retention is secured with an M3 threaded hole, making it perfect for industrial use. Operating smoothly in temperatures ranging from -55 to 85°C, it's a dependable choice for demanding environments. Upgrade your connectivity setup with this essential component.

