| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-516 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-516 |
621-025-368-516
| Heilind Number: | EDA621-025-368-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-516 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a vital component for seamless data transmission. Designed for optimal performance, this plug connector features two rows for efficient signal transfer. With a durable steel shell and gold-plated contacts, it ensures reliability in any application. The PC tail termination method and M3 Threaded Standoff mating retention type guarantee secure connectivity. With a current rating of 3A and a wide operating temperature range of -55 to 85°C, this connector is suitable for diverse industrial environments. Upgrade your connections with this essential component.

