| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-531 |
621-025-368-531
| Heilind Number: | EDA621-025-368-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-531 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. This plug-type connector features 25 positions across 2 rows, perfect for various applications. With a durable steel shell and nickel plating, it offers robust protection and longevity. The gold-plated contacts ensure excellent conductivity, while the PC Tail termination method guarantees secure and stable connections. Designed for ease of installation, it comes with boardlocks for hassle-free mounting. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, it's suitable for use in diverse environments. Trust in this high-quality connector for seamless data transmission.

