| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-532 |
621-025-368-532
| Heilind Number: | EDA621-025-368-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-532 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Designed for seamless integration, this plug connector features two rows for efficient data transmission. With a sturdy steel shell and reliable PC tail termination, it ensures durability and stability in any application. The gold-plated contacts offer optimal conductivity, while the nickel-plated shell provides corrosion resistance. Meeting industry standards for amperage and operating temperature range, this connector is suitable for a wide range of environments. Whether you're a professional installer or DIY enthusiast, this connector is a must-have for your tool kit. Upgrade your connectivity experience today.

