| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-533 |
621-025-368-533
| Heilind Number: | EDA621-025-368-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-533 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Standard D-Sub Connector, designed for efficient signal transmission in industrial and commercial applications. Featuring a durable steel shell with nickel plating for corrosion resistance, this connector ensures reliable operation even in harsh environments. With a 2-row, 25-position configuration and gold-plated contacts, it provides secure and stable connections for optimal data transfer. The PC Tail termination method offers easy installation on circuit boards, while the 4-40 Threaded Standoff mating retention type adds extra security. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a versatile and essential component for your connectivity needs.

