| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-535 |
621-025-368-535
| Heilind Number: | EDA621-025-368-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-535 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. This plug connector, featuring two rows for efficient data transmission, offers a seamless interface with boardlocks for secure mounting. With a PC tail termination method and gold contact plating, it ensures optimal conductivity and durability. The nickel-plated steel shell, along with M3 Threaded Hole mating retention, guarantees a stable connection in any environment. With 25 positions available, this connector accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -55 to 85 °C, it is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-performance D-Sub Connector.

