| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-540 |
621-025-368-540
| Heilind Number: | EDA621-025-368-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-540 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for efficient and reliable data transmission. This two-row plug, featuring PC Tail termination and gold contact plating, ensures secure and low-resistance connections. With a rugged steel shell and nickel plating, it offers durability in any environment. The 25-position design caters to diverse connectivity needs, while the 4-40 Threaded Fixed Standoff mating retention type guarantees stability during use. Operating efficiently in a wide temperature range from -55 to 85°C, this connector is a versatile solution for your connectivity requirements. Upgrade your systems with this high-performance connector for seamless data transfer.

