| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-541 |
621-025-368-541
| Heilind Number: | EDA621-025-368-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-541 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable and versatile solution for your connectivity needs. This plug-type connector features two rows with a total of 25 positions, perfect for high-density applications. Designed for optimal performance, it offers a contact plating of gold for enhanced conductivity and a shell plating of nickel for durability. With a current rating of 3 A, it ensures efficient power transmission. Its boardlock mount type and PC tail termination method make installation a breeze. The mating retention type of .120" through hole guarantees a secure connection. Constructed with a steel shell, it is built to withstand harsh environments with an operating temperature range of -55 to 85 °C. Trust in the quality and reliability of our D-Sub Connector for seamless connectivity in your projects.

