| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-543 |
621-025-368-543
| Heilind Number: | EDA621-025-368-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-543 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution designed for seamless integration in a variety of applications. With a sturdy steel shell and high-quality gold contact plating, it ensures durability and efficient signal transmission. Featuring 25 positions in a dual-row configuration, it offers ample connectivity options. The PC tail termination method and boardlocks mount type guarantee secure and stable installation. Operating flawlessly in harsh environments, it withstands temperatures ranging from -55 to 85°C. Complete with a 4-40 threaded standoff for mating retention, this connector is a must-have for any electronic setup. Upgrade your connections today with this essential component.

