| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-545 |
621-025-368-545
| Heilind Number: | EDA621-025-368-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-545 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. This versatile plug features two rows, making it ideal for various applications. With a durable steel shell and gold-plated contacts, it ensures secure and efficient data transmission. The PC Tail termination method and M3 Threaded Hole mating retention type offer easy and stable installation. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is built to withstand harsh environments. Upgrade your connectivity with this essential component.

