| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-551 |
621-025-368-551
| Heilind Number: | EDA621-025-368-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-551 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile and high-performing component designed for seamless integration in a variety of applications. With a sturdy steel shell and reliable gold-plated contacts, it ensures durable and efficient data transmission. Featuring 25 positions across two rows, it offers ample connectivity options while the 4-40 threaded hole mount type and PC tail termination method facilitate easy and secure installation. Its nickel plating adds an extra layer of protection, making it suitable for use in diverse environments. Meeting stringent quality standards, this connector is guaranteed to perform flawlessly even in harsh conditions, with an operating temperature range of -55 to 85 °C. Trust in its robust construction and dependable performance for all your connectivity needs. Elevate your connections today with this essential component.

