| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-556 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-556 |
621-025-368-556
| Heilind Number: | EDA621-025-368-556 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-556 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. Featuring a durable steel shell with nickel plating, it ensures long-lasting performance in demanding environments. With 25 gold-plated contacts, this connector guarantees secure and efficient signal transmission. Its PC Tail termination method and 4-40 threaded hole mount type offer easy and stable installation. Designed for versatility, it operates flawlessly in temperatures ranging from -55 to 85°C. Perfect for industrial and commercial use, this connector is a must-have for your connectivity needs. Elevate your connections with this high-quality D-Sub Connector.

