| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-660-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-660-011 |
621-025-660-011
| Heilind Number: | EDA621-025-660-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-660-011 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector. Designed for reliable performance, this plug features gold contact plating and nickel shell plating for optimal signal transmission. With 25 positions and dual rows, it offers ample connectivity options. The through-hole mount type and PC tail termination method ensure easy and secure installation. Constructed with durable steel shell material, it can withstand harsh operating conditions ranging from -55 to 85 °C. Perfect for a wide range of applications, this connector is a must-have for any setup requiring efficient data transfer.

