| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-660-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-660-013 |
621-025-660-013
| Heilind Number: | EDA621-025-660-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-660-013 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Standard D-Sub Connector. Designed for optimal functionality, this plug features a durable steel shell with nickel plating for reliable performance in any environment. With gold contact plating, it ensures secure, low-resistance connections. Its through-hole mount type, PC tail termination method, and 25-position layout make it perfect for a wide range of applications. Offering a 4-40 threaded standoff mating retention type, it guarantees stability during use. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your connectivity needs.

