| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-660-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-660-015 |
621-025-660-015
| Heilind Number: | EDA621-025-660-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-660-015 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for various electronic devices. This Plug connector, featuring two rows of 25 positions, is engineered for seamless integration, with Through Hole mounting and PC Tail termination ensuring secure installation. Boasting durable steel shell construction with nickel plating, it guarantees long-lasting performance even in rugged environments. The gold-plated contacts ensure optimal signal transfer, while the M3 Threaded Hole mating retention type offers added stability. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is a versatile choice for demanding applications. Trust in its quality and functionality for your connectivity needs.

