| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-660-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-660-030 |
621-025-660-030
| Heilind Number: | EDA621-025-660-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-660-030 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. Designed for seamless integration, this plug connector features two rows, perfect for efficient data transmission. With a durable steel shell and gold contact plating, it ensures reliable performance in various environments. Its PC Tail termination method and 4-40 Threaded Fixed Standoff mating retention type guarantee secure connections. Operating smoothly in temperatures ranging from -55 to 85 °C, it's ideal for industrial applications. Elevate your connectivity with this essential component.

