| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-660-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-660-031 |
621-025-660-031
| Heilind Number: | EDA621-025-660-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-660-031 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a vital component for seamless data transmission. This plug connector, featuring two rows for efficient signal transfer, is designed for boardlocks mounting with PC tail termination method. Boasting gold-plated contacts and nickel-plated shell, it ensures reliable performance and durability. With 25 positions, it accommodates multiple connections, while the .120" through hole mating retention type guarantees secure attachment. Constructed from steel, it withstands harsh environments with an operating temperature range of -55 to 85 °C. Upgrade your setup with this essential connector for unparalleled connectivity.

