| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-660-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-660-032 |
621-025-660-032
| Heilind Number: | EDA621-025-660-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-660-032 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Standard D-Sub Connector. Designed for seamless integration, this essential component features a plug gender and two rows for efficient data transmission. With a durable steel shell and gold-plated contacts, it ensures reliable performance in various environments. The PC Tail termination method and 4-40 Threaded Hole mating retention type offer secure and stable connections. Suitable for a wide range of applications, this connector guarantees optimal functionality even in extreme operating temperatures. Upgrade your setup with this high-quality solution.

