| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-660-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-660-033 |
621-025-660-033
| Heilind Number: | EDA621-025-660-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-660-033 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic hardware needs. This high-quality plug features two rows, ensuring efficient data transmission. With a durable steel shell plated in nickel, and gold-plated contacts, it guarantees optimal performance and longevity. Designed for PC Tail termination and boardlocks mounting, it offers secure and stable connectivity. Operating flawlessly in a wide temperature range from -55 to 85 °C, it's suitable for various industrial applications. Incorporating a 4-40 threaded standoff mating retention system, it ensures a tight and stable connection. With 25 positions, it provides ample room for multiple connections. Upgrade your setup with this essential component, perfect for a wide range of products and systems.

